MIKROE-4725

Mikroe
932-MIKROE-4725
MIKROE-4725

製造商:

說明:
多功能感測器開發工具 CO2 click

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,027.42 HK$1,027.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
STC31
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
最高工作溫度: + 85 C
最低工作溫度: - 20 C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027102000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

CO2 Click

Mikroe CO2 Click contains Sensirion's miniature STC31 gas concentration CO2 sensor designed for high-volume applications. The STC31 utilizes a revolutionized thermal conductivity measurement principle. This results in superior repeatability and long-term stability. The outstanding performance of these sensors is based on Sensirion's patented CMOSens® sensor technology. It combines the sensor element, signal processing, and digital calibration on a small CMOS chip. It features a digital I2C interface, which makes it easy to connect directly to MCU.