MIKROE-4355

Mikroe
932-MIKROE-4355
MIKROE-4355

製造商:

說明:
多功能感測器開發工具 Vibra Sense 2 Click

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$243.64 HK$243.64

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Multiple Function Sensor Development Tools
系列: Vibra Sense Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Vibra Sense 2 Click

Mikroe Vibra Sense 2 Click has a piezo sensor suitable for vibration measurements. Mikroe Vibra Sense 2 Click board features TE Connectivity's (TE) Measurement Specialties LDT0-028K flexible 28μm thick piezoelectric PVDF polymer film. The sensor has screen-printed silver ink electrodes, laminated to a 0.125 mm polyester substrate and fitted with two crimped contacts. The sensing element of the LDT0-028K comprises a cantilever beam loaded by an additional mass to offer high sensitivity at low frequencies. This board is ideal for vibrating sensing applications, security systems, body movement, and more.