MIKROE-4086

Mikroe
932-MIKROE-4086
MIKROE-4086

製造商:

說明:
多功能感測器開發工具 6DOF IMU 3 Click

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.76 HK$65.76

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
Motion Sensor
FXOS8700CQ
3.3 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C, SPI
產品類型: Multiple Function Sensor Development Tools
系列: 6DOF IMU Click
原廠包裝數量: 1
子類別: Development Tools
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

6 DOF IMU 3 Click

Mikroe 6 DOF IMU 3 Click is a 6-axis detection board ideal for movement and position tracking devices. The Mikroe 6 DOF IMU 3 Click board features an NXP FXOS8700CQ motion sensor. The device supports a selectable I2C or point-to-point SPI serial interface. The sensor has a 14-bit accelerometer and a 16-bit magnetometer, which are combined with a high-performance ASIC to enable an eCompass solution. This solution offers a typical orientation resolution of 0.1° and sub-5° compass heading accuracy for many applications.