MIKROE-4073

Mikroe
932-MIKROE-4073
MIKROE-4073

製造商:

說明:
多功能感測器開發工具 6DOF IMU 12 Click

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$213.72 HK$213.72

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
Motion Sensor
BMI270
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C, SPI
產品類型: Multiple Function Sensor Development Tools
系列: 6DOF IMU
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

6DOF IMU 12 Click

Mikroe 6DOF IMU 12 Click carries the ultra-low-power Bosch Sensortec BMI270 inertial measurement unit. The BMI270 is optimized for wearables, providing precise acceleration, angular rate measurement, and intelligent on-chip motion-triggered interrupt features. The 6-axis sensor combines a 16-bit tri-axial gyroscope and a 16-bit tri-axial accelerometer with automotive-proven gyroscope technology. The BMI270 features an integrated plug-and-play step counter/detector for wrist-worn devices. The IMU is suitable for wearables, smart clothes, smart shoes, smart glasses, and ankle bands.