MIKROE-4061

Mikroe
932-MIKROE-4061
MIKROE-4061

製造商:

說明:
多功能感測器開發工具 ECG 6 Click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.70 HK$287.70

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
Development Boards
Biometrics, ECG Sensor
MAX86150
3.3 V, 5 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
產品類型: Multiple Function Sensor Development Tools
系列: ECG
原廠包裝數量: 1
子類別: Development Tools
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

ECG 6 Click

Mikroe ECG 6 Click is used for developing ECG and heart-rate applications. The Mikroe ECG 6 Click features a reflective heart-rate monitor and medical-grade pulse oximeter. The board contains an integrated electrocardiogram, pulse oximeter, and heart-rate monitor sensor module. The ECG 6 Click is ideal for use in fitness assistant devices, wearable devices, smartphones, and tablets.