MIKROE-3996

Mikroe
932-MIKROE-3996
MIKROE-3996

製造商:

說明:
溫度感測器開發工具 Heater Click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$156.18 HK$156.18

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Temperature Sensor
TMP235, MCP3221
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: I2C, PWM
產品類型: Temperature Sensor Development Tools
系列: Heater
原廠包裝數量: 1
子類別: Development Tools
每件重量: 45.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9025190090
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Heater Click

Mikroe Heater Click is useful for testing PCB heater concepts in which staying in a specified temperature range is crucial. The Mikroe Heater Click can be set and controlled using a Texas Instruments TMP235 onboard temperature sensor. The Click is ideal for projects that require some heating, including preventing electronics from becoming too cold, controlling humidity, heating a substance, or preventing one material from sticking to another.