Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.
Mikroe 6DOF IMU 10 Click is a 6 Degrees-of-Freedom (6DOF) inertial sensor module featuring a Kionix KMX62 sensor. The sensor consists of a triaxial magnetometer (range ±2g / ±4g / ±8g / ±16g) plus a triaxial accelerometer (±1200µT). The accelerometer and magnetometer data are accumulated in an internal 384-byte FIFO buffer and transmitted to the application processor. This board is used for applications that use movement and orientation features. This includes navigation, screen orientation, machine/vibration analysis, and game-playing.