MIKROE-3869

Mikroe
932-MIKROE-3869
MIKROE-3869

製造商:

說明:
加速感測器開發工具 6DOF IMU 11 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$279.48 HK$279.48

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 加速感測器開發工具
RoHS:  
Click Boards
Acceleration, Magnetometer, Temperature Sensor
KMX63
3.3 V
加速: 8 g to 64 g
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
用於: Faming, Navigation, Screen Orientation
接口類型: GPIO, I2C
產品類型: Acceleration Sensor Development Tools
感應軸: 3-Axis
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9014805000
ECCN:
EAR99

6DOF IMU 11 Click

Mikroe 6DOF IMU 11 Click is based on a single silicon chip's KMX63 6 Degrees-of-Freedom inertial sensor system. The Mikroe 6DOF is designed to balance current consumption and noise performance with excellent bias stability over temperature. The KMX63 sensor consists of a tri-axial magnetometer, a triaxial accelerometer, and an ASIC.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.