MIKROE-3669

Mikroe
932-MIKROE-3669
MIKROE-3669

製造商:

說明:
位置感測器開發工具 Gyro 5 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$197.28 HK$197.28

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 位置感測器開發工具
RoHS:  
Add-On Boards
Motion Sensor
ITG-3701
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C, SPI
產品類型: Position Sensor Development Tools
系列: Gyro
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3669 Gyro 5 Click

Mikroe MIKROE-3669 Gyro 5 Click is based on the TDK InvenSense ITG-3701 three-axis digital gyroscope sensor IC. The ITG-3701 incorporates microelectromechanical sensing elements (MEMS) produced using a proprietary CMOS micromachining technology. This technology allows for excellent stability and linearity over temperature. The angular data is available in a 16-bit format, along with the device's die temperature data. Mikroe Gyro 5 click can be used for angular speed up to 4000dps (Degrees Per Second), features a FIFO buffer, two dedicated interrupt lines, and on-chip data processing for optimized firmware development.