MIKROE-3603

Mikroe
932-MIKROE-3603
MIKROE-3603

製造商:

說明:
壓力感測器開發工具 Barometer 2 Click

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$150.92 HK$150.92

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 壓力感測器開發工具
RoHS:  
Add-On Boards
Pressure, Altitude Sensor
LPS35HW
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: I2C
產品類型: Pressure Sensor Development Tools
系列: Barometer
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3603 Barometer 2 Click

Mikroe MIKROE-3603 Barometer 2 Click is a digital barometer equipped with the LPS35HW absolute piezoresistive pressure sensor. The Mikroe sensor is housed in a ceramic, water-resistant package manufactured using proprietary technology. It includes low power consumption, high resolution of the pressure data, and embedded thermal compensation. The sensor also has a FIFO buffer with several operating modes, temperature measurements, and more. The sensor can measure the pressure within the wide range between 260-1260hPa, offering calibrated readings over an I2C digital interface.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。