MIKROE-3465

Mikroe
932-MIKROE-3465
MIKROE-3465

製造商:

說明:
多功能感測器開發工具 Proximity 9 Click

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
Add-On Boards
Ambient Light, Proximity Sensor
VCNL4040
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
產品類型: Multiple Function Sensor Development Tools
系列: Sensors-Motion/Position-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3465 Proximity 9 Click

Mikroe MIKROE-3465 Proximity 9 Click is an accurate and reliable proximity sensing (PS) and ambient light sensing (ALS) device. The Mikroe device has the VCNL4040 integrated PS and ALS sensor, which features Filtron™ technology. Integrated on the VCNL4040 IC is a 940nm IRED emitter, low noise analog front end, and PS/ALS photo-sensitive elements. This ensures accurate and reliable measurements. The proprietary Filtron™ technology responds near to the human eye spectral response, providing the background light cancellation. The programmable interrupt engine allows for the development of optimized firmware, reducing the MCU workload and power consumption.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。