MIKROE-3442

Mikroe
932-MIKROE-3442
MIKROE-3442

製造商:

說明:
溫度感測器開發工具 Temp-Log 5 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
Temperature Sensor
CAT34TS02
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
產品類型: Temperature Sensor Development Tools
系列: Sensors-Temperature-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3442 Temp-Log 5 Click Board

Mikroe MIKROE-3442 Temp-Log 5 Click Board is a temperature measuring click board™ that measures and stores temperatures at least ten times per second. This Mikroe click board features the CAT34TS02 temperature sensor IC with integrated serial presence to detect EEPROM. The stored temperature measurement results can be retrieved by the host MCU via the I2C interface and compared to critical limits stored in internal registers. The Temp-Log 5 click board features programmable thresholds and hysteresis, accurate measurement and repeatability, selectable resolution, and a dedicated EVENT pin with a programmable function. This click board is ideal for developing various embedded temperature measurement applications and data logging applications.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。