MIKROE-3339

Mikroe
932-MIKROE-3339
MIKROE-3339

製造商:

說明:
距離感測器開發工具 PIR CLICK

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$180.84 HK$180.84

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 距離感測器開發工具
Distance Sensor Development Tool
Add-On Boards
Motion Sensor
3.3 V, 5 V
PL-N823-01
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
接口類型: GPIO, I2C
原廠包裝數量: 1
公司名稱: mikroBUS
每件重量: 23.025 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

PIR Click

Mikroe PIR Click is a pyroelectric sensor that generates a voltage when exposed to infrared radiation from live bodies. The Mikroe click is equipped with the KEMET PL-N823-01, which uses the pyroelectric effect of ceramic by absorbing infrared rays emitted from the human body. The white plastic Fresnel lens covering the sensor filters visible light. This detects the natural infrared signature produced by humans. The click can also see infrared rays without using lenses.