MIKROE-3103

Mikroe
932-MIKROE-3103
MIKROE-3103

製造商:

說明:
距離感測器開發工具 LightRanger 3 click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$238.38 HK$238.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
Laser Rangfinder
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3103 LightRanger 3 Click

Mikroe MIKROE-3103 LightRanger 3 Click is an accurate distance measurement Click board™ based on the Time of Flight (ToF) measurement principle. This device comes with the ability to precisely measure distance without making actual contact. The lightranger 3 click is rated class 1 LASER product that operates in the IR (invisible) spectrum range. This device measure distances up to 2000mm with up to 10% accuracy.