MIKROE-3062

Mikroe
932-MIKROE-3062
MIKROE-3062

製造商:

說明:
光學感測器開發工具 Color 7 click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$156.18 HK$156.18

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
Add-On Boards
Ambient Light Sensor
TCS3472
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 19 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3062 Color 7 Click

Mikroe MIKROE-3062 Color 7 Click is an accurate color sensing board featuring the ams TCS3472 color light to digital converter with an IR filter. Mikroe MIKROE-3062 contains a 3x4 matrix of photosensitive elements to sense red, green, blue, and clear light components. An additional IR resistive coating reduces IR component influence on the light spectrum. Four low-noise 16-bit ADCs ensure a high dynamic range, making the sensor suitable for use behind dark glass. This sensor offers a fast I2C interface for communication with the host MCU. The ability to measure light without the influence of the IR makes this device a good choice for Ambient Light Sensing (ALS).

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。