MIKROE-3012

Mikroe
932-MIKROE-3012
MIKROE-3012

製造商:

說明:
多功能感測器開發工具 Heart Rate 5 click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
6
預期3/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$312.36 HK$312.36

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
Biometric Sensor
SF7072
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: AFE4404
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3012 Heart Rate 5 Click

Mikroe MIKROE-3012 Heart Rate 5 Click is an optical biosensor Click Board designed for Heart-Rate Monitoring (HRM), as well as peripheral capillary oxygen saturation monitoring (SpO2). This Mikroe Click Board employs an AFE4404 analog front-end IC with a high dynamic range, which ensures accurate and reliable readings. The MIKROE-3012 Click can be used to develop applications based on heart rate monitoring, pulse oximetry measurements, calorie expenditure, and similar health-related applications.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。