MIKROE-2984

Mikroe
932-MIKROE-2984
MIKROE-2984

製造商:

說明:
光學感測器開發工具 Proximity 5 click

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
Ambient Light, Proximity Sensor
VCNL4035X01
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Optical Sensor Development Tools
系列: Sensors-Optical-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2984 Proximity 5 Click

Mikroe MIKROE-2984 Proximity 5 Click is a very accurate and reliable proximity sensing (PS) and an ambient light sensing (ALS) device. This proximity 5 click is equipped with the state-of-the-art PS and ALS sensor. The sensor IC is integrated with a signal processing and conditioning section, a low-noise analog front-end with the PS and ALS photo-sensitive elements, and three IR LED drivers. The MIKROE-2984 proximity 5 click feature proprietary Filtron™ technology that provides near-human eye light spectrum sensitivity and a top-class background light cancellation scheme for the ALS section.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。