MIKROE-2964

Mikroe
932-MIKROE-2964
MIKROE-2964

製造商:

說明:
觸摸傳感器開發工具 Cap Touch 2 click

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 觸摸傳感器開發工具
Add-On Boards
Proximity Sensor
CAP1166
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Touch Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2964 Cap Touch 2 click

Mikroe MIKROE-2964 Cap Touch 2 click is a capacitive touch sensing board that features the advanced CAP1166 touch/proximity sensor IC. The IC is has a range of different touch/proximity functionalities for the development of robust touch interfaces. The sensor has six touch-sensitive channels, six independent LED drivers, and several operating modes, including touch sensor linking, and pulsing and breathing effects. Mikroe MIKROE-2964 also supports Multiple Touch Pattern Detection (MTPD), and press-and-hold function. Capacitive touch sensor inputs are protected from false detections, caused by low noise and RF interferences. The MIKROE-2964 provides very reliable touch-sensing functionality.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。