MIKROE-2811

Mikroe
932-MIKROE-2811
MIKROE-2811

製造商:

說明:
溫度感測器開發工具 Thermo J click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$238.38 HK$238.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
Temperature Sensor
MCP9600
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: GPIO, I2C
產品類型: Temperature Sensor Development Tools
系列: Thermo
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2811 Thermo J Click

Mikroe MIKROE-2811 Thermo J Click is a temperature measurement click board that uses a thermocouple type-J probe connected to a PPC-SMP-J onboard connector. The onboard PCC-SMP-J connector ensures the secure connection and accurate readings for the connected thermocouple. This Thermo J click carries Microchip's MCP9600 Digital Temperature Sensor. The MIKROE-2811 Thermo J click features integrated cold junction compensation and measures a wide range of temperatures ranging from -150ºC to 1200ºC. The Thermo J click is ideal for applications with temperature measurements in extreme conditions, hard-to-reach places, machinery, and other similar applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。