MIKROE-4348

Mikroe
932-MIKROE-4348
MIKROE-4348

製造商:

說明:
多功能感測器開發工具 PHT Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$217.99 HK$217.99

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
Development Boards
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

PHT Click

Mikroe PHT Click has a PHT combo sensor and features the TE Connectivity Measurement Specialties MS8607 digital combination sensor. The sensor provides three environmental measurements in one: pressure, humidity, and temperature. The sensor is based on leading MEMS technologies and provides factory-calibrated PHT data available over an I2C serial interface. The MS8607 features low power consumption as low as 0.78µA, ultra-low power consumption, and high PHT accuracy. Mikroe PHT Click board is ideal for environmental monitoring and PHT applications, such as HVAC and weather stations.