Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.
Temp Probe Click
Mikroe Temp Probe Click features the Analog Devices LTC2986 high accuracy digital temperature measurement system. This is used to directly digitize thermocouples with 0.1°C accuracy and 0.001°C resolution. The LTC2986 includes all necessary active circuitry, switches, measurement algorithms, and mathematical conversions. These are used to determine the thermocouple temperature with a PCC-SMP connector for K-type thermocouple probes. Also, it includes excitation current sources, fault detection circuitry, and automatic thermocouple cold junction compensation.