MIKROE-4294

Mikroe
932-MIKROE-4294
MIKROE-4294

製造商:

說明:
壓力感測器開發工具 Pressure 13 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$180.84 HK$180.84

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 壓力感測器開發工具
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Pressure Sensor Development Tools
系列: Pressure Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Pressure 13 Click

Mikroe Pressure 13 Click contains an integrated pressure sensor for manifold air pressure measurement applications. Based on a capacitive principle, the Mikroe Pressure 13 Click board features the Infineon KP229E2701 miniaturized analog manifold air pressure sensor. The sensor converts the pressure of 10kPa to 300kPa into an analog output signal and a voltage range of 0.40V to 4.65V. The manifold pressure data is used to compute diagnostics of leakages and malfunctions of the exhaust gas recirculation valve.