MIKROE-4290

Mikroe
932-MIKROE-4290
MIKROE-4290

製造商:

說明:
多功能感測器開發工具 HVAC Click

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$647.16 HK$647.16

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
Development Boards
Click Board
SCD41
3.3 V to 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: CO2 Sensor
接口類型: I2C, UART
最高工作溫度: + 60 C
最低工作溫度: - 10 C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

HVAC Click

Mikroe HVAC Click features the Sensirion SCD41 next-generation miniature CO2 sensor. The sensor is a carbon dioxide sensor built on the photoacoustic sensing principle, and Sensirion's patented PASens® and CMOSens® technology. It offers high accuracy at a minor form factor. On-chip signal compensation is realized with the build-in humidity and temperature sensor. It operates within a specified range from 400 to 5’000ppm, configurable through the I2C interface with a single shot mode supported.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.