MIKROE-4231

Mikroe
932-MIKROE-4231
MIKROE-4231

製造商:

說明:
位置感測器開發工具 Compass 4 Click

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 位置感測器開發工具
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Position Sensor Development Tools
系列: Compass Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9014800090
USHTS:
9014804000
JPHTS:
901480000
KRHTS:
9014800000
TARIC:
9014800000
BRHTS:
90148090
ECCN:
EAR99

Compass 4 Click

Mikroe Compass 4 Click measures the three-axis magnetic field for implementation in electric compass applications. The Mikroe Compass 4 Click board features the AKM AK09915 3-axis magnetic sensor with signal processing. The devices use the I2C or SPI protocol to obtain sensor measurement data of the magnetic field. The sensor can measure magnetic fields within the full-scale range of ±4912μT, with a sensitivity of 0.15µT per LSB, resolution at 16bits, and built-in noise suppression filter (NSF).

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.