MIKROE-4049

Mikroe
932-MIKROE-4049
MIKROE-4049

製造商:

說明:
多功能感測器開發工具 Motion 3 Click

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$304.14 HK$304.14

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
品牌: Mikroe
產品類型: Multiple Function Sensor Development Tools
系列: Motion
原廠包裝數量: 1
子類別: Development Tools
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Motion 3 Click

Mikroe Motion 3 Click is based on a Panasonic EKMC1606112 PIR motion sensor. This Mikroe Motion 3 Click also features a Toshiba TLP241A photo relay, which provides reinforced galvanic isolation for the external signals used to drive some external high-power electronic equipment when motion is detected.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.