MIKROE-4037

Mikroe
932-MIKROE-4037
MIKROE-4037

製造商:

說明:
多功能感測器開發工具 Heart Rate 2 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$230.16 HK$230.16

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Multiple Function Sensor Development Tools
系列: Heart Rate
原廠包裝數量: 1
子類別: Development Tools
每件重量: 21 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Heart Rate 2 Click

Mikroe Heart Rate 2 Click features an Analog Devices / Maxim Integrated MAXM86161 optical data acquisition system ideal for optical pulse oximetry and heart-rate detection applications. The optical readout has a low-noise signal conditioning analog front end (AFE). The device includes a 19-bit ADC, an industry-lead ambient light cancellation (ALC) circuit, and a picket fence detect-and-replace algorithm. The system includes high-resolution optical readout signal processing channels with robust ambient light cancellation.