MIKROE-3274

Mikroe
932-MIKROE-3274
MIKROE-3274

製造商:

說明:
磁感測器開發工具 Magnetic linear Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$184.46 HK$184.46

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
RoHS:  
Add-On Boards
Magnetic Linear Sensor
HMC1501
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
產品類型: Magnetic Sensor Development Tools
系列: Hall Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3274 Magnetic Linear Click

Mikroe MIKROE-3274 Magnetic Linear Click is an accurate position sensing Click board that is equipped with the Honeywell HMC1501 magnetic field displacement sensor IC. This click incorporates a single saturated-mode Wheatstone bridge that consists of four magneto-resistive elements. The MIKROE-3274 click also includes onboard modules such as Microchip MCP6022 operational amplifier and Microchip MCP3201 A/D converter. The HMC1501 sensor employs the Anisotropic Magneto-Resistive (AMR) technology that achieves a very high precision. Typical applications include the development of contactless position and direction sensing, Human Machine Interface (HMI), precision measurement, and proximity detection.