MAXREFDES117#

Analog Devices / Maxim Integrated
700-MAXREFDES117#
MAXREFDES117#

製造商:

說明:
多功能感測器開發工具 Heart Rate Module Arduino/mbed

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 多功能感測器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Reference Design Boards
Heart Rate Sensor
MAX30102
2 V to 5.5 V
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Low power, optical heart-rate module
尺寸: 12.7 mm x 12.7 mm
用於: MAX1921, MAX14595, MAX30102
接口類型: I2C, USB
產品類型: Multiple Function Sensor Development Tools
系列: MAXREFDES
原廠包裝數量: 1
子類別: Development Tools
每件重量: 95.256 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES117參考設計

Maxim MAXREFDES117參考設計是一種具有整合式紅色和IR LED及電源的低功率光學心率模組。 該微型板理想適用於可穿戴專案,可放在手指或耳垂上準確偵測心率。 此功能多樣的模組可搭配Arduino和mbed平台使用,用於快速測試、開發和系統整合。 示例韌體包含基本的開源心率和SpO2演算法。 此板的特點是8個縫製觸墊,用於開發平台掛接和快速電氣連接。
瞭解更多