MAX30208EVSYS#

Analog Devices / Maxim Integrated
700-MAX30208EVSYS#
MAX30208EVSYS#

製造商:

說明:
溫度感測器開發工具 Evkit for 0.1oC,Temperature Sensor

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 溫度感測器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Systems
Temperature Sensor
MAX30208
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Temperature Sensor Development Tools
系列: MAX30208
原廠包裝數量: 1
子類別: Development Tools
每件重量: 190.820 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX30208 Evaluation System

Analog Devices MAX30208 Evaluation System is used to evaluate the MAX30208 temperature sensor with ±0.1°C accuracy. The system consists of two boards connected through headers, a MAX32630FTHR microcontroller board and the MAX30208 interface board. Also included with the EV system is a flex PCB that holds the MAX30208 IC. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and also provides power to the MAX30208 interface board. The MAX30208 interface board ships with jumpers preinstalled to allow quick evaluation of the MAX30208.