HMSR-SMS Current Sensor Demonstration Boards

LEM HMSR-SMS Current Sensor Demonstration Boards provide a practical and efficient platform for evaluating the performance of LEM’s HMSR-SMS Integrated Current Sensors (ICS) in real-world applications. These demo boards eliminate the need for custom PCB design or complex tools, offering a standardized form factor and consistent thermal performance across all demo boards. This uniformity allows for straightforward comparison between different sensor models and packages under similar conditions. The boards feature two primary cable connection options: a standard hole for quick setup using fork terminals, or the REDCUBE terminal for optimal reliability, minimal resistance, and superior thermal performance. For secondary connections, the use of a Molex 901471108 female connector (or equivalent) is recommended. To minimize signal disturbance, probes or coaxial/twisted cables should be connected directly to the output connector. It’s important to ensure the output is connected to a high-impedance input, as a 50Ω load can overload the sensor and degrade its performance.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 產品 類型 評估工具 工作電源電壓
LEM 電流感測器開發工具 Integrated Current Sensor HMSR-SMS series 7庫存量
最少: 1
倍數: 1

Demonstration Boards Integrated Current Sensor HMSR 10-SMS 5 V
LEM 電流感測器開發工具 Integrated Current Sensor HMSR-SMS series 6庫存量
最少: 1
倍數: 1

Demonstration Boards Integrated Current Sensor HMSR 15-SMS 5 V
LEM 電流感測器開發工具 Integrated Current Sensor HMSR-SMS series 9庫存量
最少: 1
倍數: 1

Demonstration Boards Integrated Current Sensor HMSR 20-SMS 5 V
LEM 電流感測器開發工具 Integrated Current Sensor HMSR-SMS series 10庫存量
最少: 1
倍數: 1

Demonstration Boards Integrated Current Sensor HMSR 30-SMS 5 V