HM01B0-UPD-EVN

Lattice
842-HM01B0-UPD-EVN
HM01B0-UPD-EVN

製造商:

說明:
光學感測器開發工具 Himax HM01B0 UPduino Shield

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,357.04 HK$1,357.04

商品屬性 屬性值 選擇屬性
Lattice
產品類型: 光學感測器開發工具
RoHS:  
Development Kits
Image Sensor
HM01B0
Bulk
品牌: Lattice
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: iCE40
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 138.668 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

Himax HM01B0 UPduino Shield

Lattice Semiconductor Himax HM01B0 UPduino Shield is an evaluation platform equipped with UPduino-v2.0 board and Himax HM01B0 adaptor board connected via Arduino connector. This evaluation board is based on iCE40™ UltraPlus Field Programmable Gate Array (FPGA). The UPduino-v2.0 board includes the iCE40UP5K FPGA with basic power and programming control. This UPduino-v2.0 board is an efficient baseboard with an onboard boot flash and RGB LED. The Himax adaptor board includes a camera with a low-power Himax image sensor, two Inter-IC Sound (I2S) microphones, and six green LEDs providing quick visual feedback.