SPEEDTOGOKITTOBO1

Infineon Technologies
726-SPEEDTOGOKITTOBO
SPEEDTOGOKITTOBO1

製造商:

說明:
多功能感測器開發工具 SPEED-TO-GO-KIT

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$384.29 HK$384.29

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 多功能感測器開發工具
RoHS: N
Evaluation Boards
Hall-Effect Sensor
TLE4922
5 V
品牌: Infineon Technologies
用於: TLE4922-XAN-F, TLE4922-XIN-F
接口類型: USB
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SPEED-TO-GO-KIT SP001624692
每件重量: 91.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

XENSIV™ Magnetic Speed Sensors

Infineon XENSIV™ Hall- and GMR-based Magnetic Speed Sensors are designed to measure speed in safety and powertrain applications. These applications include speedometers, anti-lock braking systems (ABS), camshafts/crankshafts, and automatic transmissions. The sensors are also used in the industrial sector. 

XENSIV™ Sensor 2GO Kits

Infineon XENSIV™ Sensor 2GO Kits are evaluation boards that are equipped with a sensor and combined with an ARM® Cortex®-M0 CPU. The sensor 2GO kits provide a complete set of onboard devices, including an onboard debugger. Build applications and gadgets with these ready-to-use plug-and-play boards.

感測器解決方案

英飛凌感測器解決方案提供多款適用於汽車、工業及家庭市場等各類應用的感測器,讓生活更有智慧、安全且環保。英飛凌感測器採用領先業界的技術,因此精準度極為出色。這些感測器適用於汽車、工業和消費性裝置等市場的各種應用。感測器是使用者與裝置之間互動的連結和推動元件,這種互動通常仰賴於收集、合併和解讀來自不同來源的資訊。英飛凌的感測器解決方案應用將創新提升到新水平,為使用者提供更流暢且可靠的技術互動。

SPEED-TO-GO-KIT Sensor Development Kit

Infineon SPEED-TO-GO-KIT Sensor Development Kit is a budget-priced evaluation board featuring a complete speed sensor (TLE4922). This kit includes a back-bias magnet, a USB connector to PC, and a GUI based evaluation tool. The tool records and displays digital and emulated analog data for real in-application evaluation across operating parameters like airgap, temperature or frequency.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More