EVALBGT24LTR22TOBO1

Infineon Technologies
726-EVALBGT24LTR22TO
EVALBGT24LTR22TOBO1

製造商:

說明:
距離感測器開發工具

庫存量: 2

庫存:
2
可立即送貨
在途量:
2
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,345.90 HK$11,345.90

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 距離感測器開發工具
Distance Sensor Development Tool
Evaluation Kits
品牌: Infineon Technologies
封裝: Bulk
子類別: Development Tools
零件號別名: EVAL BGT24LTR22 SP003094688
每件重量: 113.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

EVALBGT24LTR22TOBO1 Evaluation Board

Infineon Technologies EVALBGT24LTR22TOBO1 Evaluation Board is a demonstration and development platform for the BGT24LTR22 XENSIV™ 24GHz Radar Sensor. The BGT24LTR22 provides building blocks for analog signal generation and reception, operating in the frequency range from 24.0GHz up to 24.25GHz. The device supports multiple modulation schemes, including FMCW (Frequency Modulated Continuous Wave) and Doppler. Integrated digital blocks controlling the chip are implemented to support radar system design.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More