410-389

Digilent
424-410-389
410-389

製造商:

說明:
距離感測器開發工具 PmodPIR Product Kit

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$123.22 HK$123.22

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
Reference Design Boards
Passive Infrared Sensor
3.3 V/5 V
EKMC1601111
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: TW
原廠包裝數量: 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8541498000
ECCN:
EAR99

Pmod PIR Motion Sensor

Digilent Peripheral Module (Pmod) Passive Infra-Red (PIR) Motion Sensor is a sensor that monitors movement with Panasonic EKMC1601111, which detects movement up to 5m away. This motion sensor operates at very low power between measurements, enabling the easy collection of long-term data to measure motion. The Pmod sensor features a 6-pin Pmod connector with a GPIO interface and optimizes low-power modes. This PIR sensor is ideal for long-term motion-sensing applications.

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.