EDUPON-EXTBD

STEMinds
392-EDUPON-EXTBD
EDUPON-EXTBD

製造商:

說明:
多功能感測器開發工具 extension board for automatic irrigation system

庫存量: 128

庫存:
128 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$156.18 HK$156.18

商品屬性 屬性值 選擇屬性
STEMinds
產品類型: 多功能感測器開發工具
Extension Boards
Soil Moisture Sensor
ADS1115, MCP23017
品牌: STEMinds
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 53 mm x 71 mm
用於: Arduino, Raspberry Pi, ESP32
接口類型: I2C
產品類型: Multiple Function Sensor Development Tools
系列: Eduponics Mini
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Eduponics Mini Extension Board
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9032906180
ECCN:
EAR99

Eduponics Mini Extension Board

STEMinds Eduponics Mini Extension Board V1.0 is designed to extend the already existing capabilities of the Eduponics Mini Development Board. This Extension Board includes an extra 4 analog inputs, 4 relay output to control lights, pumps, and receive data from sensors such as pH and EC. The Eduponics Mini Extension Board integrates super low power capabilities with internal MOSFETs that can be turned on/off accordingly. This Extension Board is based on the I2C protocol and requires only 2 wires to operate. The Eduponics Mini Extension Board is compatible with Arduino, Raspberry Pi, and other boards. This Extension Board features ADS1115 4 channel accurate ADC chip and MCP23017 I2C 8 channel IO extension. The STEMinds Eduponics Mini Extension Board V1.0 is available in 53mm x 71mm dimensions.