Shuttle Board 3.0 BHI360

Bosch Sensortec
262-SB3.0BHI360
Shuttle Board 3.0 BHI360

製造商:

說明:
多功能感測器開發工具 多功能感測器開發工具 BHI360 Evaluation Shuttle Board

庫存量: 96

庫存:
96 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$226.95 HK$226.95

商品屬性 屬性值 選擇屬性
Bosch
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
Enviromental, Pressure Sensor
BMM150, BMM350,BME688, BMP580, BHI360
Bulk
品牌: Bosch Sensortec
尺寸: 22 mm x 20 mm x 1.6 mm
接口類型: I2C
產品類型: Multiple Function Sensor Development Tools
系列: BHI360
原廠包裝數量: 5
子類別: Development Tools
零件號別名: 0440.SB6.037
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

BNO055 Shuttle Board 3.0

Bosch Sensortec BNO055 Shuttle Board 3.0 is a PCB that includes the mounted BNO055 Intelligent 9-Axis Absolute Sensor. The BNO055 Shuttle Board 3.0 combines with the application board 3.0 to evaluate various functionalities provided on BNO055. The Bosch Sensortec BNO055 Shuttle Board 3.0 allows easy access to the sensor pins via a simple socket and directly plugs into the Bosch application board 3.0.

BHI360 Multiple Function Shuttle Board 3.0

Bosch BHI360 Multiple Function Shuttle Board 3.0 is a PCB with a BHI360 smart sensor mounted on it. When used in conjunction with the Application Board 3.0, the shuttle board can be used to evaluate the various functionalities of the BHI360. The board allows easy access to the sensor pins via a simple socket. The Bosch BHI360 Shuttle Board 3.0 plugs directly into the Application Board 3.0.