Shuttle Board 3.0 8xBME690

Bosch Sensortec
262-SHUTTLE8XBME690
Shuttle Board 3.0 8xBME690

製造商:

說明:
多功能感測器開發工具 多功能感測器開發工具 BME690 Development Tool

壽命週期:
新產品:
該製造商的新產品。

庫存量: 43

庫存:
43
可立即送貨
在途量:
40
預期23/2/2026
275
35
預期27/2/2026
90
預期20/4/2026
50
預期23/4/2026
40
預期24/4/2026
60
預期1/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$204.60 HK$204.60

商品屬性 屬性值 選擇屬性
Bosch
產品類型: 多功能感測器開發工具
Shuttle Boards
Inertial Measurement Unit
BME690
Bulk
品牌: Bosch Sensortec
尺寸: 22 mm x 20 mm x 1.7 mm
接口類型: I2C, SPI
產品類型: Multiple Function Sensor Development Tools
系列: BME690
原廠包裝數量: 5
子類別: Development Tools
零件號別名: 0440.SB9.048
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Shuttle Board 3.0 8xBME690

Bosch Shuttle Board 3.0 8xBME690 is a specialized evaluation platform designed to showcase the capabilities of eight BME690 gas sensors, which combine gas, humidity, pressure, and temperature sensing in a compact form factor. This board is ideal for applications requiring spatially distributed environmental sensing, such as indoor air quality monitoring, gas detection, and AI-based pattern recognition. Each BME690 sensor on the board can be individually addressed, allowing for detailed analysis of environmental gradients or localized gas events. The Shuttle Board 3.0 8xBME690 is compatible with Bosch’s Application Board 3.1, enabling streamlined integration and data acquisition. The board's design supports rapid prototyping and development of advanced sensing applications, particularly those leveraging Bosch’s BME AI-Studio for machine learning-based gas classification.