IQS550EV02-S

Azoteq
957-IQS550EV02-S
IQS550EV02-S

製造商:

說明:
觸摸傳感器開發工具 Demonstration and evaluation kit for the IQS550

此產品可能需要額外文件才能出口至美國境外。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$141.06 HK$141.06

商品屬性 屬性值 選擇屬性
Azoteq
產品類型: 觸摸傳感器開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Demonstration Boards
Proximity Sensor
IQS550-B000
Bulk
品牌: Azoteq
組裝國家: Not Available
擴散國: Not Available
原產國: ZA
用於: CT210/DS100
接口類型: I2C
產品類型: Touch Sensor Development Tools
系列: IQS550
原廠包裝數量: 1
子類別: Development Tools
公司名稱: ProxSense
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
This evaluation kit requires CT210x configuration tool to interface with the free GUI of the IC. This is a
separately sold product.

If you have any questions please contact your Mouser Technical Sales
Representative.

5-1018-18

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A002.h

IQS550EV02-S Trackpad Evaluation Kit

Azoteq IQS550EV02-S Trackpad Evaluation Kit is an assembled demonstration module, designed to enable evaluation of the IQS550-B000 trackpad / touchscreen controller. The evaluation board uses a 13x9 diamond sensor pattern to detect user proximity and touch. Finger position coordinates are then identified, and gesture outputs are generated. Azoteq IQS550EV02-S Trackpad Evaluation Kit incorporates a TPS65 trackpad with a mylar overlay, which provides a smooth tracking surface and outputs high-performance finger coordinates. The board can be connected to a PC using the Azoteq CT210A USB dongle programmer (not included) and the IQS5xx-B000 PC graphic user interface (GUI) software.