EVAL-ADXL367Z

Analog Devices
584-EVAL-ADXL367Z
EVAL-ADXL367Z

製造商:

說明:
加速感測器開發工具 Nanopower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 加速感測器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Breakout Boards
Accelerometer Sensor
ADXL367BCCZ
1.1 V to 3.6 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CA
接口類型: I2C, SPI
產品類型: Acceleration Sensor Development Tools
感應軸: 3-Axis
系列: ADXL367
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADXL367 Customer Evaluation System

Analog Devices Inc. ADXL367 Customer Evaluation System consists of a main board (EVAL-SDP-CB1Z evaluation platform), an interface board (EVAL-SDP-INTER4-Z), and a satellite board (EVAL-ADXL367Z breakout board). This evaluation system allows the user to test and evaluate the ADXL367 accelerometer. The ADXL367 system comes with all the necessary cables and connectors. This customer evaluation system is a flexible inertial sensor evaluation platform with fast and easy installation.