EVAL-CN0583-CRR1

Analog Devices
584-EVAL-CN0583-CRR1
EVAL-CN0583-CRR1

製造商:

說明:
多功能感測器開發工具 Smoke Detector Carrier Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 多功能感測器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Carrier Boards
Smoke Detector Sensor
CN0583
2.2 V to 5.5 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Smoke Detector System-On-Module (SOM)
接口類型: USB
產品類型: Multiple Function Sensor Development Tools
系列: CN0583
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0583-SOM Evaluation Board

Analog Devices Inc. EVAL-CN0583-SOM Evaluation Board is a self-contained module for developing smoke detection applications. The Analog Devices Inc. EVAL-CN0583-SOM includes an ADPD188BI smoke sensor, a MAX32660 microcontroller, and the necessary regulated DC power supplies. The module operates with just DC power and ground connections from the host system, triggering an alarm signal through a GPIO pin for smoke detection.