4716

Adafruit
485-4716
4716

製造商:

說明:
多功能感測器開發工具 Adafruit MS8607 Pressure Humidity Temperature PHT Sensor - STEMMA QT / Qwiic

庫存量: 64

庫存:
64 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$122.89 HK$122.89

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 多功能感測器開發工具
RoHS:  
Breakout Boards
Pressure, Humidity, Temperature Sensor
MS8607
3.3 V/5 V
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

MS8607 PHT Sensor

Adafruit MS8607 Pressure-Temperature-Humidity (PHT) Sensor provides factory-calibrated data as 16-bit values and is available over an I2C bus for a simple two-wire MCU connection. This sensor measures pressure accuracy at +/- 2hPa, +/- 3% relative Humidity (rH), and 1°C temperature. The Adafruit MS8607 features a low power consumption of 0.78µA and can be used with either 5V or 3.3V devices. This sensor is available with a breakout board that offers SparkFun Qwiic compatible STEMMA QT connectors for easy plug-and-play.