4502

Adafruit
485-4502
4502

製造商:

說明:
多功能感測器開發工具 Adafruit ISM330DHCX - 6 DoF IMU - Accelerometer and Gyroscope - STEMMA QT / Qwiic

庫存量: 111

庫存:
111 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.99 HK$163.99

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 多功能感測器開發工具
RoHS:  
品牌: Adafruit
接口類型: I2C, SPI
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9014200030
USHTS:
9014206000
JPHTS:
901420000
KRHTS:
9014200000
TARIC:
9014208000
MXHTS:
9014200100
ECCN:
EAR99

ISM330DHCX 6 DoF IMU Breakout Board

Adafruit ISM330DHCX 6 DoF IMU Breakout Board is based on the STM ISM330DHCX, an industrial quality accelerometer, and gyroscope 6-DOF Inertial Measurement Units ( IMUs). This IMU sensor has 6 degrees of freedom - 3 degrees each of linear acceleration and angular velocity at varying rates within a respectable range. The accelerometer has a ±2/±4/±8/±16g at 1.6Hz to 6.7KHz update rate. For the gyroscope, the update rate is ±125/±250/±500/±1000/±2000/±4000dps at 12.5Hz to 6.7KHz. This sensor has extra calibration and compensation circuits, giving it excellent performance in a wide environmental range from -40 to +105°C. The accelerometer and gyroscope are on the same silicon die, keeping the 6 measurements synchronized better than when the two sensors are on separate dies.