4022

Adafruit
485-4022
4022

製造商:

說明:
磁感測器開發工具 Adafruit Wide-Range Triple-axis Magnetometer - MLX90393 - STEMMA QT

庫存量: 103

庫存:
103 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$81.79 HK$81.79

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 磁感測器開發工具
RoHS:  
Breakout Boards
Magnetometer Sensor
MLX90393
3.3 V
品牌: Adafruit
尺寸: 23 mm x 19.2 mm x 2.8 mm
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Wide-Range Triple-Axis Magnetometer

Adafruit Wide-Range Triple-Axis Magnetometer is based on Melexis MLX90393 Triaxis® Magnetic Node that measures 16 bits in ranges from ±5mT up to ±50mT in all 3-axes. This sensor, a 3.3V supply, and the level shifter are placed onto a magnetometer breakout board. The triple-axis magnetometer offers a vast range, making it an excellent choice for detecting magnets and magnetic orientation. The Adafruit Wide-Range Triple-Axis Magnetometer comes fully assembled and tested with a small piece of a header for use with a breadboard.