2024

Adafruit
485-2024
2024

製造商:

說明:
觸摸傳感器開發工具 MPR121 Capacitive Shield for Arduino

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$102.75 HK$102.75

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 觸摸傳感器開發工具
RoHS:  
Shields
Capacitive Touch Sensor
MPR121
品牌: Adafruit
接口類型: I2C
產品類型: Touch Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 21 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

2024 12x Capacitive Touch Shield

Adafruit 2024 12x Capacitive Touch Shield for Arduino MPR121 allo9ws users to easily add touch sensors to any Arduino-based design. The Capacitive Touch Shield incorporates 12 figure-8 holes, which can be gripped with alligator clip cables. The 2Capacitive Touch Shield works great with any Arduino, as it only uses the I2C pins (SCL and SDA). This Capacitive Touch Shield is based on the NXP Semiconductors MPR121 Proximity Capacitive Touch Sensor Controller. The 2024 Capacitive Touch Shield can be paired with the Music Maker Shield to create an audio player that will play a sound per sensor.