OpenIMU330BI EVK

ACEINNA
438-OPENIMU330BEVK
OpenIMU330BI EVK

製造商:

說明:
位置感測器開發工具 OpenIMU330BI, ST-LINK V2 JTAG Pod, EVB, and Precision Mounting Fixture

庫存量: 18

庫存:
18 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,695.26 HK$4,695.26

商品屬性 屬性值 選擇屬性
ACEINNA
產品類型: 位置感測器開發工具
RoHS:  
Evaluation Boards
IMU - Inertial Measurement Unit
OpenIMU330B
Bulk
品牌: ACEINNA
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Autonomous Vehicles, Electronic Stability Control
接口類型: SPI, UART, USB
產品類型: Position Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 8070-1866-01
每件重量: 885.025 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
7A994

OpenIMU330B Evaluation Board

ACEINNA OpenIMU330B Evaluation Board is designed for the evaluation of OpenIMU330 triple-redundant SMT Inertial Measurement Unit (IMU). This evaluation board consists of a virtual COM-port USB interface that provides connectivity to the OpenIMU330B unit from the PC. The OpenIMU330B evaluation board offers test terminals for connecting oscilloscope or logic analyzers to the dedicated OpenIMU330B signals. This evaluation board also features an ST-debugger for in-system development of application code. A test fixture adapter is available for convenient aligned mounting of OpenIMU evaluation board and OpenIMU330B unit.