SEN-16466

SparkFun
474-SEN-16466
SEN-16466

製造商:

說明:
多功能感測器開發工具 SparkFun Environmental Sensor Breakout - BME680 (Qwiic)

庫存量: 26

庫存:
26 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$188.65 HK$188.65

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 多功能感測器開發工具
Breakout Boards
Environmental Sensor
BME680
1.71 V to 3.6 V
品牌: SparkFun
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Multiple Function Sensor Development Tools
系列: Qwiic
原廠包裝數量: 1
子類別: Development Tools
每件重量: 15.089 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809095
USHTS:
9025801000
ECCN:
EAR99

BME680 Environmental Sensor Breakout Board

SparkFun BME680 Environmental Sensor Breakout Board combines a gas sensor with temperature, humidity, and barometric pressure sensing. The breakout is a complete environmental sensor in a single package. The gas sensor on the BME680 detects a wide variety of volatile organic compounds (VOC) to monitor indoor air quality. SparkFun BME680 Board combines precise temperature, humidity, and barometric pressure and works as a completely standalone environmental sensor.