HEDS-9955EVB

Broadcom / Avago
630-HEDS-9955EVB
HEDS-9955EVB

製造商:

說明:
磁感測器開發工具 AEAT-9955 Eval Board

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過17會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$699.11 HK$699.11

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 磁感測器開發工具
RoHS:  
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Magnetic Sensor Development Tools
系列: HEDS
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AEAT-9955 Programming Kit & Evaluation Board

Broadcom AEAT-9955 Programming Kit and Evaluation Board is a development and calibration platform for the AEAT-9955 Programmable Angular Magnetic Encoder. The AEAT-9955 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360° of rotation. The AEAT-9955 integrates Hall sensor elements with complex analog and digital signal processing into a single device. A simple two-pole magnet generates the necessary magnetic field by rotating it perpendicularly. Wide magnetic field sensor configurations allow On-Axis (end of shaft) or Off-Axis (side of shaft, axial, and radial) modes in applications.