AFBR-S20SK-V2

Broadcom / Avago
630-AFBR-S20SK-V2
AFBR-S20SK-V2

製造商:

說明:
光學感測器開發工具 slit adapter set version 2

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 5   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,987.45 HK$29,937.25

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 光學感測器開發工具
RoHS:  
Receivers
5 V
Bulk
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Optical Sensor Development Tools
系列: AFBR
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517790000
ECCN:
EAR99

AFBR-S20SK-V2 Slit Evaluation Kit

Broadcom AFBR-S20SK-V2 Slit Evaluation Kit is designed to evaluate Qmini and Qwave spectrometers with 50μm, 100μm, 150μm, and 200μm slit diameter. The slit evaluation kit features a hexagon socket screw key that allows users to switch the SMA connector with an integrated slit. This will allow users to adjust the optical performance of their application. The smaller slit leads to higher optical resolution but decreases the spectral sensitivity of the device. The change from a 20μm diameter to 50μm slit doubles optical throughput and allows detecting weaker signals. This evaluation kit is RoHS6 compliant.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.