MAX31875EVKIT#

Analog Devices / Maxim Integrated
700-MAX31875EVKIT#
MAX31875EVKIT#

製造商:

說明:
溫度感測器開發工具 Tiny I2C Temperature Sensor in WLP Packa

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 溫度感測器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Temperature Sensor
MAX31875
Bulk
品牌: Analog Devices / Maxim Integrated
接口類型: I2C
產品類型: Temperature Sensor Development Tools
系列: MAX31875
原廠包裝數量: 1
子類別: Development Tools
每件重量: 191.170 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.

MAX31875EVKIT Evaluation Kit

Analog Devices MAX31875EVKIT Evaluation Kit is used to evaluate the MAX31875 ±2°C-accurate local temperature sensor with I2C/SMBus interface. The EV kit includes a graphical user interface (GUI) that provides communication over I2C with an onboard master IC. The Analog Devices MAX31875EVKIT comes with the MAX31875ROTZS+ installed.