MIKROE-3045

Mikroe
932-MIKROE-3045
MIKROE-3045

製造商:

說明:
安全 / 認證開發工具 iButton click

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$345.24 HK$345.24

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 安全 / 認證開發工具
RoHS:  
Add-On Boards
CZ-0-PIN
1-Wire
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
工作電源電壓: 3.3 V
產品類型: Security / Authentication Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

MIKROE-3045 iButton™ Click Board

Mikroe MIKROE-3045 iButton™ Click Board is a probe based on Maxim Integrated technology's 1-Wire® communication protocol. This click board has a chip that is usually packed in a robust stainless steel casing. The button-shaped MIKROE-3045 iButton has two contacts i.e., the lid and the base. These contacts carry the necessary connections down to a sensitive silicon chip that is embedded inside the metal button. Mikroe MIKROE-3045 iButton establishes communication with the host MCU when it touches the reader probe on the Click Board, via the 1-Wire interface. The communication takes place quickly as soon as the iButton is lightly pressed to the probe contacts.